Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED DRVR 10Segment 20-Pin PLCC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED DRVR 10Segment 20-Pin PLCC T/R
Product Highlights:
Drives LEDs, LCDs or vacuum fluorescents
Bar or dot display mode externally selectable by user
Expandable to displays of 100 steps
Internal voltage reference from 1.2V to 12V
Operates with single supply of less than 3V
Inputs operate down to ground
Output current programmable from 2 mA to 30 mA
No multiplex switching or interaction between outputs
Input withstands ±35V without damage or false outputs
LED driver outputs are current regulated, open-collectors
Outputs can interface with TTL or CMOS logic
The internal 10-step divider is floating and can be referenced to a wide range of voltages
Search Keywords: LM3914VX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM3914VX
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    LM3914
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/16/25