Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin VSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin VSSOP T/R
Search Keywords: LM3485MM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM3485MM
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    3.1(Max) x 3.1(Max) x 0.95(Max) mm
  • Mounting:
    Surface Mount
  • Family:
    LM3485
  • Input Voltage:
    4.5 to 35 V
  • Number of Outputs:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/17/25