Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail
Product Highlights:
Complete specifications at 1A load
Output voltage tolerances of ±2% at Tj = 25°C and ±4% over the temperature range (LM340A)
Line regulation of 0.01% of VOUT/V of [Delta]VIN at 1A load (LM340A)
Load regulation of 0.3% of VOUT/A (LM340A)
Internal thermal overload protection
Internal short-circuit current limit
Output transistor safe area protection
P+ Product Enhancement tested
Search Keywords: LM340T12NOPB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM340T-12/NOPB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Line Regulation:
    120 mV
  • Load Regulation:
    120 mV
  • Dimension:
    10.16 x 4.7(Max) x 8.89(Max) mm
  • Function:
    LDO
  • Maximum Input Voltage:
    35 V
  • Accuracy:
    ±2 %
  • Family:
    LM340
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/16/25
Non-RoHS Equivalent
In Stock:
1,637
Minimum Order:
1