Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CRT Driver - 85V - 9-Pin(9+Tab) - TO-220

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
CRT Driver - 85V - 9-Pin(9+Tab) - TO-220
Product Highlights:
Well matched with LM1279 video preamp
0V to 4.5V input range
Stable with 0-20 pF capacitive loads and inductive peaking networks
Convenient TO-220 staggered lead package style
Standard LM243X Family Pinout which is designed for easy PCB layout
Potential Applications:
1024 x 768 displays up to 85 Hz refresh
Pixel clock frequencies up to 100 MHz
Monitors using video blanking
Search Keywords: LM2437T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM2437T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    LM2437
  • Driver Type:
    CRT
  • Dimension:
    10.16 x 4.57 x 8.69 mm
  • Maximum Output Current:
    N/A
  • Maximum Operating Supply Voltage:
    85 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$15.68
25
$6.02
100 +
$2.64
Click for Quote
Log in to unlock special pricing