Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans Darlington NPN 55V 0.5A 16-Pin SOIC Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trans Darlington NPN 55V 0.5A 16-Pin SOIC Rail
Search Keywords: DS2003CMNOPB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    DS2003CM/NOPB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Saturation Voltage:
    1.6@500uA@350mA,1.3@350uA@200mA,1.1@250uA@100mA V
  • Dimension:
    10(Max) x 4(Max) x 1.5(Max) mm
  • Maximum Collector Emitter Voltage:
    55 V
  • Maximum Collector Base Voltage:
    N/A
  • Family:
    DS2003C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/20/25