Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PHY 1-CH 10Mbps/100Mbps 100-Pin PQFP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PHY 1-CH 10Mbps/100Mbps 100-Pin PQFP
Product Highlights:
IEEE 802.3 10BASE-T compatible--ENDEC and UTP/STP transceivers and filters built-in
IEEE 802.3u 100BASE-X compatible--support for 2 pair Category 5 UTP (100m), Type 1 STP and Fiber Optic Transceivers--Connects directly to the DP83223 Twisted Pair Transceiver
ANSI X3T12 TP-PMD compatible
IEEE 802.3u Auto-Negotiation for automatic speed selection
IEEE 802.3u compatible Media Independent Interface (MII) with Serial Management Interface
Integrated high performance 100 Mb/s clock recovery circuitry requiring no external filters
Full Duplex support for 10 and 100 Mb/s
MII Serial 10 Mb/s output mode
Fully configurable node and repeater modes--allows operation in either application
Programmable loopback modes for easy system diagnostics
Flexible LED support
IEEE 1149.1 Standard Test Access Port and Boundary-Scan compatible
Small footprint 100-pin PQFP package
Individualized scrambler seed for multi-PHY applications
Search Keywords: DP83840AVCE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    DP83840AVCE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    20 x 14 x 2.7 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$130.76
10
$41.48
25
$33.32
100 +
$32.01
Click for Quote
Log in to unlock special pricing