Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LQW2BHN6N8D01L

Murata Electronics

Inductor RF Chip Wirewound 6.8nH 0.5nH 20Q-Factor 680mA 110mOhm DCR 0805 Embossed T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Wirewound 6.8nH 0.5nH 20Q-Factor 680mA 110mOhm DCR 0805 Embossed T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Murata Electronics
  • Part No:
    LQW2BHN6N8D01L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    6.8 nH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    0.5 nH
  • Technology:
    Wirewound
  • Maximum DC Current:
    680 mA
  • Maximum DC Resistance:
    110 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Embossed Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,800
Can Ship immediately
Minimum Order:
160
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
160
$0.8280
250
$0.6480
500
$0.2242
1,000
$0.1990
10,000
$0.1320
24,000
$0.1280
50,000
$0.1240
100,000 +
$0.1200
Click for Quote
Log in to unlock special pricing