Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GRP155F51C104ZA01E

Murata Electronics

Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Murata Electronics
  • Part No:
    GRP155F51C104ZA01E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0402
  • Tolerance:
    -20 to 80 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602,596
Can Ship immediately
Minimum Order:
280
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
280
$0.4750
500
$0.3260
1,000
$0.1212
2,500
$0.0909
5,000
$0.0600
10,000 +
$0.0400
Click for Quote
Log in to unlock special pricing