Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heavy Duty, Large Jaw Alligator Clip Blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heavy Duty, Large Jaw Alligator Clip Blue
Search Keywords: BU656
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-65-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Alligator Clip
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    N/A
  • Dimension:
    82.04 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
5
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
5
$11.49
25
$7.27
50
$6.36
100
$6.22
250
$6.09
500
$6.00
1,000
$5.91
2,500 +
$5.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5