Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATSM-49-R-8.000MHZ

Mtron PTI

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin SMD T/R
Search Keywords: ATSM49R8000MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron PTI
  • Part No:
    ATSM-49-R-8.000MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    8 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
1,000
$0.1688
5,000
$0.1558
10,000 +
$0.1429
Click for Quote
Log in to unlock special pricing