Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATSM-49-14.7456MHZ

Mtron PTI

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Search Keywords: ATSM49147456MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron PTI
  • Part No:
    ATSM-49-14.7456MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    14.7456 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    SMD
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
0
Minimum Order:
1,000