Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

98268-0745

Molex / Waldom

FFC Jumper Cable 7Conductors 60VAC 0.03m Premo-Flex™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 7Conductors 60VAC 0.03m Premo-Flex™ Bag
Search Keywords: 982680745
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98268-0745
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.25 mm
  • Cable Length:
    0.03 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    7
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
250
$1.86
500
$1.57
1,000 +
$1.32
Click for Quote
Log in to unlock special pricing