Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

93445-1107

Molex / Waldom

Conn Housing PL 2 POS Crimp ST Cable Mount Brown ML-XTâ„¢ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 2 POS Crimp ST Cable Mount Brown ML-XTâ„¢ Bag
Search Keywords: 934451107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    93445-1107
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    IE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -25 to 125 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Can Ship immediately
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$0.703
250
$0.629
500
$0.623
1,000
$0.620
2,500
$0.617
5,000
$0.612
7,500
$0.608
10,000 +
$0.603
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5