Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

87715-9005

Molex / Waldom

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Tray
Search Keywords: 877159005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87715-9005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    PCI Express Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.57 mm
  • Pitch:
    2 mm
  • Number of Contacts:
    36
  • Operating Temperature:
    -55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Ships today, if you order in
Minimum Order:
87
Order Increment:
87
19 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
87
€1.293
348
€1.273
609
€1.242
1,131
€1.232
1,827
€1.202
2,523
€1.101
5,046 +
€1.000
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States