Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

82-28-6181

Molex / Waldom

Flat Cable Polyvinyl Chloride 18Conductors 28AWG 300V 30.48m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polyvinyl Chloride 18Conductors 28AWG 300V 30.48m Reel
Search Keywords: 82286181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    82-28-6181
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    2.54 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    18
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$289.38
3
$270.10
5
$266.05
10
$255.74
25 +
$238.98
Click for Quote
Log in to unlock special pricing