Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

82-28-5726

Molex / Waldom

Flat Ribbon Cable 26Conductors 28AWG 300V Gray 30.48m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Flat Ribbon Cable 26Conductors 28AWG 300V Gray 30.48m Reel
Search Keywords: 82285726
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    82-28-5726
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    26
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$227.73
3
$224.31
5
$212.54
10
$201.24
25 +
$188.05
Click for Quote
Log in to unlock special pricing