Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

76055-1708

Molex / Waldom

Conn Backplane HDR 210 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Backplane HDR 210 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Search Keywords: 760551708
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    76055-1708
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backplane
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    210
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
140
22 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
140
$15.42
280
$14.84
500
$13.88
1,000
$12.96
2,500 +
$12.12
Click for Quote
Log in to unlock special pricing