Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

75462-5001

Molex / Waldom

Conn SFP F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn SFP F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Search Keywords: 754625001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    75462-5001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SFP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.6 mm
  • Gender:
    F
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    120,120 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4
9 Weeks can ship 1/23/25
Backorder
Qty
Unit Price
4
$17.17
20
$16.85
40
$16.56
81
$16.23
378
$15.93
500
$14.48
1,000 +
$13.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5