Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74728-0421

Molex / Waldom

Conn SFP F 80 POS 0.8mm Solder RA SMD 80 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SFP F 80 POS 0.8mm Solder RA SMD 80 Terminal 1 Port Tray
Search Keywords: 747280421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    74728-0421
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SFP
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Gender:
    F
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
8 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
5
$11.93
25
$10.88
50
$10.42
100
$9.73
250
$8.86
500
$8.31
1,000 +
$8.18
Click for Quote
Log in to unlock special pricing