Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

74320-9034

Molex / Waldom

Conn MicroCross RCP 29 POS Solder RA Thru-Hole 29 Terminal 1 Port MicroCross Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MicroCross RCP 29 POS Solder RA Thru-Hole 29 Terminal 1 Port MicroCross Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    74320-9034
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • Type:
    MicroCross
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polymer
  • Number of Contacts:
    29
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order:
10
7 Weeks can ship 9/24/24
ADD TO CART
Qty
Unit Price
10
€3.539
50
€3.050
250
€2.723
500
€2.499
1,000
€2.295
2,500
€2.152
5,000
€2.060
7,500 +
€1.979
Click for Quote
Log in to unlock special pricing