Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

73644-1013

Molex / Waldom

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Search Keywords: 736441013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73644-1013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    144
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
36
15 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
36
$36.33
72
$34.96
500
$30.41
1,000
$26.44
2,500 +
$25.67
Click for Quote
Log in to unlock special pricing