Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

73404-0710

Molex / Waldom

Conn SMB PL 50Ohm Crimp ST Cable Mount Gold Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn SMB PL 50Ohm Crimp ST Cable Mount Gold Tray
Search Keywords: 734040710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73404-0710
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG174 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    16.87 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,042
Can Ship immediately
Minimum Order:
20
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
20
$4.51
800
$3.78
1,600
$3.57
3,200
$3.54
5,000
$3.50
10,000
$3.47
25,000 +
$3.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5