Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55358-5021

Molex / Waldom

1.27mm Pitch CF Card Header- Right Angle, SMT Top Mounting for Type I and II Cards

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
1.27mm Pitch CF Card Header- Right Angle, SMT Top Mounting for Type I and II Cards
Search Keywords: 553585021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    55358-5021
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Type:
    Compact Flash Card
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Pitch:
    0.635 mm
  • Number of Contacts:
    50
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 90 °C
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.