Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

54552-0342

Molex / Waldom

Conn Board to Board RCP 34 POS 0.4mm Solder RA SMD SlimStack™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board RCP 34 POS 0.4mm Solder RA SMD SlimStack™ T/R
Search Keywords: 545520342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    54552-0342
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Board to Board
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    30,30 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
9000
Order Increment:
1500
18 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
9,000
$1.15
18,000
$1.09
36,000 +
$1.04
Click for Quote
Log in to unlock special pricing