Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

52808-0871

Molex / Waldom

Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 528080871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52808-0871
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    8
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    11mm x 4.5mm x 5.1 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
15 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1,000
$0.2120
3,000
$0.1991
5,000
$0.1936
8,000
$0.1822
10,000
$0.1794
25,000
$0.1637
50,000
$0.1613
100,000 +
$0.1588
Click for Quote
Log in to unlock special pricing