Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

52610-2272

Molex / Waldom

Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-Onâ„¢ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-Onâ„¢ T/R
Search Keywords: 526102272
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52610-2272
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    22
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    1253541V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    28.6mm x 4.5mm x 5.753547mm
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 11/28/24
Backorder
Qty
Unit Price
1,000
€1.762
5,000
€1.634
10,000
€1.554
25,000 +
€1.525
Click for Quote
Log in to unlock special pricing