Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

51115-1601

Molex / Waldom

Conn Housing RCP 16 POS 4mm Crimp ST Panel Mount Automotive Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 16 POS 4mm Crimp ST Panel Mount Automotive Tray
Search Keywords: 511151601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51115-1601
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85472000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    30,30 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
8 Weeks can ship 1/10/25
Backorder
Qty
Unit Price
25
$1.063
250
$0.859
500
$0.819
1,000
$0.795
2,500
$0.732
5,000
$0.688
7,500
$0.678
10,000 +
$0.661
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5