Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

51102-0600

Molex / Waldom

Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Search Keywords: 511020600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51102-0600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
13 Weeks can ship 11/21/24
Backorder
Qty
Unit Price
250
$0.1865
1,000
$0.1547
2,500
$0.1447
5,000
$0.1381
10,000
$0.1243
25,000
$0.1169
50,000
$0.1095
100,000 +
$0.1054
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5