Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

51004-0300

Molex / Waldom

Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Search Keywords: 510040300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51004-0300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3125
6 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
3,125
$0.0229
20,000
$0.0217
68,000
$0.0205
177,000 +
$0.0200
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5