Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

502598-3993-TR750

Molex / Waldom

Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5025983993TR750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502598-3993-TR750
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • Type:
    FPC Connector
  • Number of Contacts:
    39
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    13.8mm x 3.8mm x 1.15 mm
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
750
Order Increment:
750
12 Weeks can ship 11/14/24
Backorder
Qty
Unit Price
750
$1.57
1,500
$1.49
3,000 +
$1.42
Click for Quote
Log in to unlock special pricing