Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

46114-1028

Molex / Waldom

Conn LPH RCP 10Power/28Signal POS Press Fit ST Thru-Hole 68 Terminal 1 Port EXTreme LPHPower™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn LPH RCP 10Power/28Signal POS Press Fit ST Thru-Hole 68 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461141028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    46114-1028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LPH
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    10Power/28Signal
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
34
18 Weeks can ship 3/10/25
Backorder
Qty
Unit Price
34
$13.14
68
$12.90
135
$12.19
500
$10.60
1,000
$9.21
2,500 +
$8.94
Click for Quote
Log in to unlock special pricing