Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

38740-6115

Molex / Waldom

Conn Barrier Strip 15 POS 11.11mm Solder ST Thru-Hole 15A/Contact Beau™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 15 POS 11.11mm Solder ST Thru-Hole 15A/Contact Beau™
Search Keywords: 387406115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38740-6115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.11 mm
  • Number of Circuits:
    15
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
Order Increment:
10
13 Weeks can ship 2/20/25
Backorder
Qty
Unit Price
250
$5.96
500
$5.92
750 +
$5.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5