Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

38630-7802

Molex / Waldom

Conn Terminal Block 2 POS 11.13mm Solder ST Thru-Hole 25A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 2 POS 11.13mm Solder ST Thru-Hole 25A
Search Keywords: 386307802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38630-7802
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.13 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
35
17 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
35
$1.907
250
$1.640
450
$1.560
950
$1.480
1,190 +
$1.413
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5