Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35745-0110

Molex / Waldom

Contact PIN Crimp ST Cable Mount 20-22AWG VersaBlade™ Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 20-22AWG VersaBlade™ Reel
Search Keywords: 357450110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    35745-0110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Copper
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5,000
$0.0553
10,000
$0.0516
25,000
$0.0502
50,000
$0.0476
100,000
$0.0432
150,000
$0.0425
250,000 +
$0.0419
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5