Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
14P MICRO MNL ASSY,VRT,SMT,LF
The fir tree push mount is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 ...
Res Wirewound 1 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R
RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Up - 4 Cores - 90° Angle - Wave ...
Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin SMD T/R