Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

34780-1004

Molex / Waldom

Contact F Crimp ST Cable Mount MX150™ Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact F Crimp ST Cable Mount MX150™ Reel
Search Keywords: 347801004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34780-1004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    N/A
  • Gender:
    F
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    22 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
Minimum Order:
7000
Order Increment:
7000
4 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
7,000
$0.634
21,000 +
$0.595
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5