Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

31382-1001

Molex / Waldom

Connector Accessories Uscar 38 Way Wire Dress Shield Nylon Gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Uscar 38 Way Wire Dress Shield Nylon Gray
Search Keywords: 313821001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    31382-1001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire Dress Shield
  • Dimension:
    92.82 x 38.68 x 24.05 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,091
Can Ship immediately
Minimum Order:
35
7 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
35
$2.07
200
$2.04
350
$2.00
700
$1.96
3,000
$1.92
5,000
$1.69
10,000
$1.52
25,000 +
$1.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5