Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

31068-1011

Molex / Waldom

Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 310681011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    31068-1011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    11/Contact A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
150
15 Weeks can ship 3/7/25
Backorder
Qty
Unit Price
150
$0.457
750
$0.444
1,500
$0.432
5,200
$0.420
10,000
$0.365
25,000
$0.332
50,000 +
$0.301
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5