Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

245135-1020

Molex / Waldom

Cable Assembly 2m Power to Power 10 to 10 POS F-F Crimp-Crimp 18AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly 2m Power to Power 10 to 10 POS F-F Crimp-Crimp 18AWG
Search Keywords: 2451351020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    245135-1020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    F-F
  • Wire Size:
    18 AWG
  • Cable Length:
    2 m
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
21 Weeks can ship 4/18/25
Backorder
Qty
Unit Price
1,000
$21.63
2,500 +
$21.38
Click for Quote
Log in to unlock special pricing