Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

22-01-2026

Molex / Waldom

Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22012026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-01-2026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    4/Contact A
  • Operating Temperature:
    0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
9 Weeks can ship 10/21/24
Backorder
Qty
Unit Price
500
$0.0656
5,000
$0.0509
10,000
$0.0470
25,000
$0.0443
50,000
$0.0423
100,000
$0.0397
150,000
$0.0391
250,000 +
$0.0385
Click for Quote
Log in to unlock special pricing