Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19269-0028

Molex / Waldom

Heat Shrink Tubing ST Polyvinyl Chloride Black Dual Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyvinyl Chloride Black Dual Bag
Search Keywords: 192690028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19269-0028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Type:
    Tubing
  • Body Material:
    Polyvinyl Chloride
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 125 °C
  • Inside Diameter After Shrinking:
    N/A
  • Inside Diameter Before Shrinking:
    12.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
52
Order Increment:
4
5 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
52
$2.88
252
$2.53
500
$2.42
1,000
$2.22
2,500
$2.07
5,000
$2.01
7,500 +
$1.91
Click for Quote
Log in to unlock special pricing