Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19193-0320

Molex / Waldom

Ring Tongue Terminal 2AWG 55.4mm 32.3mm Tin VersaKrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 2AWG 55.4mm 32.3mm Tin VersaKrimp™ Bag
Search Keywords: 191930320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19193-0320
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    18 mm
  • Wire Size:
    2 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
35
19 Weeks can ship 4/7/25
Backorder
Qty
Unit Price
35
$1.907
250
$1.600
450
$1.573
900
$1.533
2,800
$1.507
5,000 +
$1.347
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5