Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19025-0007

Molex / Waldom

Quick Disconnect Terminal 14-16AWG M 23.34mm Zinc Chromate Avikrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 14-16AWG M 23.34mm Zinc Chromate Avikrimp™ Bag
Search Keywords: 190250007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19025-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
300
19 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
300
$0.3672
1,300
$0.2887
2,600
$0.2735
4,000
$0.2634
5,000
$0.2608
10,000
$0.2481
25,000 +
$0.2361
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5