C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
FCT Metal Backshell for D-Sub Connector - Shell Size 5 - 45° Angle Cable Outlet - Large Inner Chamber - With Rubber Bushing an ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
PIN CONTACT,Sz22D,22-28 AWG
D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.
D-Sub Contacts - Male Pin - Gold - 26-30 AWG - Crimped - Press Machined
Cma 15 Straight Exit Metal Cover Nickel
Cma 9 Straight Exit Metal Cover Nickel