Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

171320-3022

Molex / Waldom

Conn Backplane RCP 96 POS 1.9mm Press Fit RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Backplane RCP 96 POS 1.9mm Press Fit RA Thru-Hole Tray
Search Keywords: 1713203022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    171320-3022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backplane
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    96
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Ships today, if you order in
Minimum Order:
3
19 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
3
$25.84
13
$25.38
26
$24.90
52
$24.42
144
$23.94
500
$22.38
1,000 +
$20.90
Click for Quote
Log in to unlock special pricing