Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10-89-7161

Molex / Waldom

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10897161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    10-89-7161
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,635
Can Ship immediately
Minimum Order:
100
23 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
100
$0.6528
938
$0.6120
1,875
$0.5814
3,750
$0.5508
5,000
$0.4784
10,000
$0.4406
25,000 +
$0.4029
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5