Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03-12-1022

Molex / Waldom

Conn Housing RCP 2 POS 7.11mm Crimp ST Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 2 POS 7.11mm Crimp ST Cable Mount Bag
Search Keywords: 03121022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    03-12-1022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
9 Weeks can ship 10/21/24
Backorder
Qty
Unit Price
100
€0.2419
1,000
€0.1877
2,500
€0.1790
5,000
€0.1663
7,500
€0.1615
25,000
€0.1424
50,000
€0.1402
100,000 +
€0.1369
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5