Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 3 POS 3.68mm Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 3 POS 3.68mm Crimp ST Cable Mount
Search Keywords: 370030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    37-003-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in You may purchase in-stock quantity up to 99
Manufacturer Stock:
1,081 can ship
Minimum Order:
100
Available in less than min:
99
9 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$0.2327
100
$0.2115
1,000
$0.1667
2,500
$0.1594
5,000
$0.1570
7,500
$0.1547
25,000
$0.1447
50,000
$0.1426
100,000 +
$0.1404
Click for Quote
Log in to unlock special pricing