Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn 2.5MM Mono Jack F 2 POS Solder Lug ST Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 2.5MM Mono Jack F 2 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords: 242870
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    24-287-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030330040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2.5MM Mono Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    2
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
417 can ship
Minimum Order:
50
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
50
$0.3662
500
$0.3103
1,000
$0.2927
2,500
$0.2809
5,000
$0.2735
7,500
$0.2666
10,000
$0.2626
25,000 +
$0.2568
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
25