Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans RF MOSFET N-CH 130V 20A 4-Pin Style M-174

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trans RF MOSFET N-CH 130V 20A 4-Pin Style M-174
Search Keywords: VRF152MP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VRF152MP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Mode:
    Depletion11691
  • Maximum Continuous Drain Current:
    20 A
  • Family:
    VRF152
  • Channel Type:
    N11692
  • Maximum Continuous Drain Current Range:
    20 to 50 A
  • Material:
    Si11696
  • Dimension:
    24.8911694mm(Max) x 12.83(Max) x 7.11(Max)mm
  • Configuration:
    Single Dual Source11693
  • Maximum Drain Source Resistance:
    200@10V mOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
22 Weeks can ship 4/28/25
Backorder
Qty
Unit Price
3
$255.10
5
$188.38
8
$139.82
10 +
$137.02
Click for Quote
Log in to unlock special pricing